J1522CF24VDC | ||
---|---|---|
DigiKey Part Number | 2449-J1522CF24VDC-ND | |
Manufacturer | ||
Manufacturer Product Number | J1522CF24VDC | |
Description | RELAY GEN PURPOSE DPDT 10A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.04000 | ¥50.04 |
20 | ¥46.91150 | ¥938.23 |
40 | ¥39.61525 | ¥1,584.61 |
80 | ¥37.52963 | ¥3,002.37 |
240 | ¥33.35929 | ¥8,006.23 |
440 | ¥31.27441 | ¥13,760.74 |
960 | ¥29.18941 | ¥28,021.83 |