AC-HDMI-RRB | ||
---|---|---|
DigiKey Part Number | 889-2944-ND | |
Manufacturer | Amphenol Audio | |
Manufacturer Product Number | AC-HDMI-RRB | |
Description | ADAPTER HDMI RCPT TO HDMI RCPT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥82.09100 | ¥820.91 |
25 | ¥77.33360 | ¥1,933.34 |
50 | ¥75.35000 | ¥3,767.50 |
100 | ¥73.36720 | ¥7,336.72 |
250 | ¥65.43532 | ¥16,358.83 |
500 | ¥61.46948 | ¥30,734.74 |
1,000 | ¥54.33112 | ¥54,331.12 |
Attribute | Description |
---|---|
Other Names | 889-2944 |
Standard Package | 500 |