LY2F-DC24 | ||
---|---|---|
DigiKey Part Number | Z191-ND | |
Manufacturer | ||
Manufacturer Product Number | LY2F-DC24 | |
Description | RELAY GEN PURPOSE DPDT 10A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LY2F-DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.96000 | ¥117.96 |
10 | ¥104.83300 | ¥1,048.33 |
25 | ¥99.59120 | ¥2,489.78 |
50 | ¥94.34900 | ¥4,717.45 |
100 | ¥89.10770 | ¥8,910.77 |
250 | ¥81.24492 | ¥20,311.23 |
500 | ¥76.00334 | ¥38,001.67 |
1,000 | ¥72.07212 | ¥72,072.12 |