G7Z-4A DC24 | ||
---|---|---|
DigiKey Part Number | Z7611-ND | |
Manufacturer | ||
Manufacturer Product Number | G7Z-4A DC24 | |
Description | RELAY GEN PURP SPST X 4 40A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | Silver Alloy | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Coil Current | 154 mA | |
Coil Power | 3.7W | |
Coil Resistance | 156Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥831.69000 | ¥831.69 |
10 | ¥785.48600 | ¥7,854.86 |
100 | ¥646.87040 | ¥64,687.04 |