
AZ2800-2C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-24DE |
Description | RELAY EV CHG SOLAR DPDT 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 68.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.49000 | ¥117.49 |
| 20 | ¥101.07650 | ¥2,021.53 |
| 40 | ¥97.61150 | ¥3,904.46 |
| 60 | ¥95.63617 | ¥5,738.17 |
| 100 | ¥93.20510 | ¥9,320.51 |
| 260 | ¥88.81946 | ¥23,093.06 |
| 500 | ¥85.93514 | ¥42,967.57 |
| 1,000 | ¥82.97888 | ¥82,978.88 |











