W57-XB1A4A10-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W57-XB1A4A10-20
W57-XB1A4A10-20
W57-XB1A4A10-20
Circuit Breaker Basics - Another Teaching Moment

W57-XB1A4A10-20

DigiKey Part Number
PB2335-ND
Manufacturer
Manufacturer Product Number
W57-XB1A4A10-20
Description
CIR BRKR THRM 20A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.46000¥49.46
5¥41.04600¥205.23
10¥37.87300¥378.73
50¥31.41400¥1,570.70
200¥26.71155¥5,342.31
400¥24.61605¥9,846.42
600¥23.46160¥14,076.96
1,000¥22.07750¥22,077.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.