T92P11D22-12 | ||
---|---|---|
DigiKey Part Number | PB349-ND | |
Manufacturer | ||
Manufacturer Product Number | T92P11D22-12 | |
Description | RELAY GEN PURPOSE DPDT 30A 12V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 140 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.13000 | ¥166.13 |
10 | ¥147.64700 | ¥1,476.47 |
30 | ¥140.26600 | ¥4,207.98 |
60 | ¥132.88450 | ¥7,973.07 |
90 | ¥125.50200 | ¥11,295.18 |
240 | ¥114.42821 | ¥27,462.77 |
450 | ¥107.04578 | ¥48,170.60 |