Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,051 In Stock | 1 : ¥53.04000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
886 In Stock 175 Factory | 1 : ¥55.79000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 43.6 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
12,886 In Stock | 1 : ¥59.68000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
7,624 In Stock 1,000 Factory | 1 : ¥59.68000 Tray | Tray | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
10,398 In Stock 7,600 Factory | 1 : ¥65.09000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
8,133 In Stock 7,100 Factory | 1 : ¥65.09000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
474 In Stock 5,000 Factory | 1 : ¥65.09000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
503 In Stock 7,600 Factory | 1 : ¥70.84000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
763 In Stock 6,700 Factory | 1 : ¥87.58000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 70.6 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 20 ms | 20 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,430 In Stock 1,900 Factory | 1 : ¥38.87000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,380 In Stock | 1 : ¥48.00000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,065 In Stock 2,800 Factory | 1 : ¥48.00000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,999 In Stock 1,300 Factory | 1 : ¥48.08000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
10,961 In Stock | 1 : ¥53.04000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
533 In Stock 1,700 Factory | 1 : ¥53.04000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
21,008 In Stock 1,500 Factory | 1 : ¥55.26000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
6,578 In Stock | 1 : ¥57.65000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
580 In Stock 900 Factory | 1 : ¥59.68000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
8,576 In Stock 3,300 Factory | 1 : ¥60.39000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
151 In Stock | 1 : ¥60.39000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,430 In Stock 3,500 Factory | 1 : ¥61.81000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
672 In Stock 100 Factory | 1 : ¥61.90000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
240 In Stock 1,323 Factory | 1 : ¥62.78000 Tray | Tray | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
449 In Stock 2,021 Factory | 1 : ¥65.62000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
587 In Stock 288 Factory | 1 : ¥67.57000 Tray | Tray | Active | Chassis Mount | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - |