G2RK-1 DC12 BY OMI | ||
---|---|---|
DigiKey Part Number | 39-G2RK-1DC12BYOMI-ND | |
Manufacturer | ||
Manufacturer Product Number | G2RK-1 DC12 BY OMI | |
Description | RELAY GEN PURPOSE SPDT 5A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 70.6 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 170 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.38000 | ¥88.38 |
10 | ¥82.83200 | ¥828.32 |
25 | ¥73.62880 | ¥1,840.72 |
50 | ¥69.94900 | ¥3,497.45 |
100 | ¥66.26710 | ¥6,626.71 |
250 | ¥58.90456 | ¥14,726.14 |
450 | ¥55.22289 | ¥24,850.30 |
950 | ¥51.54140 | ¥48,964.33 |