




G2R-1 DC12 | |
|---|---|
DigiKey Part Number | 39-G2R-1DC12-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1 DC12 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tray | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 275 Ohms |
Coil Current 43.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.90000 | ¥47.90 |
| 10 | ¥42.70500 | ¥427.05 |
| 25 | ¥40.78200 | ¥1,019.55 |
| 50 | ¥39.38540 | ¥1,969.27 |
| 100 | ¥38.03530 | ¥3,803.53 |
| 300 | ¥35.98687 | ¥10,796.06 |
| 500 | ¥35.07170 | ¥17,535.85 |
| 1,000 | ¥33.86629 | ¥33,866.29 |










