G2R-1A-DC12 | ||
---|---|---|
DigiKey Part Number | Z3125-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1A-DC12 | |
Description | RELAY GEN PURPOSE SPST 10A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R-1A-DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥45.50400 | ¥455.04 |
25 | ¥40.44640 | ¥1,011.16 |
50 | ¥38.42300 | ¥1,921.15 |
100 | ¥36.39980 | ¥3,639.98 |
300 | ¥32.35550 | ¥9,706.65 |
500 | ¥30.33342 | ¥15,166.71 |
1,000 | ¥28.31120 | ¥28,311.20 |