



G2RL-1A DC12 | |
|---|---|
DigiKey Part Number | Z140-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A DC12 |
Description | RELAY GEN PURPOSE SPST 12A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.87000 | ¥25.87 |
| 10 | ¥23.05400 | ¥230.54 |
| 25 | ¥22.01320 | ¥550.33 |
| 50 | ¥21.26120 | ¥1,063.06 |
| 100 | ¥20.53250 | ¥2,053.25 |
| 300 | ¥19.42767 | ¥5,828.30 |
| 500 | ¥18.93402 | ¥9,467.01 |
| 1,000 | ¥18.28368 | ¥18,283.68 |
| 5,000 | ¥16.85714 | ¥84,285.70 |



