




G2RL-1 DC12 | |
|---|---|
DigiKey Part Number | Z3076-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1 DC12 |
Description | RELAY GEN PURPOSE SPDT 12A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 5280VA, 3600W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.10000 | ¥29.10 |
| 10 | ¥25.95400 | ¥259.54 |
| 25 | ¥24.78520 | ¥619.63 |
| 50 | ¥23.93820 | ¥1,196.91 |
| 100 | ¥23.11800 | ¥2,311.80 |
| 300 | ¥21.87360 | ¥6,562.08 |
| 500 | ¥21.31780 | ¥10,658.90 |
| 1,000 | ¥20.58555 | ¥20,585.55 |






