




G2R-1A-E DC24 | |
|---|---|
DigiKey Part Number | 39-G2R-1A-EDC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-E DC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-E DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tray | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6080VA, 2000W | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.58000 | ¥62.58 |
| 10 | ¥55.77600 | ¥557.76 |
| 25 | ¥53.26960 | ¥1,331.74 |
| 50 | ¥51.44300 | ¥2,572.15 |
| 100 | ¥49.67840 | ¥4,967.84 |
| 300 | ¥47.00213 | ¥14,100.64 |
| 500 | ¥45.80634 | ¥22,903.17 |
| 1,000 | ¥44.23154 | ¥44,231.54 |






