General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G2R-1A-DC24
G2R-1A-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2R-1A DC24

DigiKey Part Number
39-G2R-1ADC24-ND
Manufacturer
Manufacturer Product Number
G2R-1A DC24
Description
RELAY GEN PURPOSE SPST 10A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-1A DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
16.8 VDC
Packaging
Tube
Must Release Voltage
3.6 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
3800VA, 1250W
Coil Resistance
1.1 kOhms
Coil Current
21.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 578
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.76000¥50.76
10¥45.25700¥452.57
25¥43.22440¥1,080.61
50¥41.74180¥2,087.09
100¥40.31020¥4,031.02
300¥38.13913¥11,441.74
500¥37.16918¥18,584.59
1,000¥35.89160¥35,891.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.