G2R-1A-T DC24 | ||
---|---|---|
DigiKey Part Number | Z6232-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1A-T DC24 | |
Description | RELAY GEN PURPOSE SPST 10A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R-1A-T DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥63.44900 | ¥634.49 |
25 | ¥56.39960 | ¥1,409.99 |
40 | ¥53.57825 | ¥2,143.13 |
80 | ¥50.75775 | ¥4,060.62 |
230 | ¥45.11843 | ¥10,377.24 |
440 | ¥42.29850 | ¥18,611.34 |
945 | ¥39.47854 | ¥37,307.22 |