Non-Gendered Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008520101

DigiKey Part Number
WM2759TR-ND - Tape & Reel (TR)
WM2759CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008520101
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,946
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.23200¥2.32
25¥0.21520¥5.38
50¥0.20500¥10.25
100¥0.19600¥19.60
250¥0.18360¥45.90
500¥0.17482¥87.41
1,000¥0.16647¥166.47
2,500¥0.15600¥390.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14143¥1,414.30
20,000¥0.13467¥2,693.40
30,000¥0.13087¥3,926.10
50,000¥0.12623¥6,311.50
70,000¥0.12327¥8,628.90
100,000¥0.12020¥12,020.00
Manufacturers Standard Package