




G2R-2A4 DC24 | |
|---|---|
DigiKey Part Number | 39-G2R-2A4DC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A4 DC24 |
Description | RELAY GEN PURPOSE DPST 4A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2A4 DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tray | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 4 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1520VA, 500W | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.14000 | ¥73.14 |
| 10 | ¥65.15900 | ¥651.59 |
| 25 | ¥62.22600 | ¥1,555.65 |
| 50 | ¥60.09160 | ¥3,004.58 |
| 100 | ¥58.02880 | ¥5,802.88 |
| 300 | ¥54.90213 | ¥16,470.64 |
| 500 | ¥53.50526 | ¥26,752.63 |
| 1,000 | ¥51.66535 | ¥51,665.35 |


