G2R-1-T DC5 | ||
---|---|---|
DigiKey Part Number | Z7772-ND | |
Manufacturer | ||
Manufacturer Product Number | G2R-1-T DC5 | |
Description | RELAY GEN PURPOSE SPDT 10A 5V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G2R-1-T DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.18000 | ¥68.18 |
10 | ¥63.94900 | ¥639.49 |
25 | ¥56.83920 | ¥1,420.98 |
40 | ¥53.99825 | ¥2,159.93 |
80 | ¥51.15650 | ¥4,092.52 |
230 | ¥45.47278 | ¥10,458.74 |
440 | ¥42.63057 | ¥18,757.45 |
945 | ¥39.78852 | ¥37,600.15 |