T92P11D22-24 | ||
---|---|---|
DigiKey Part Number | PB350-ND | |
Manufacturer | ||
Manufacturer Product Number | T92P11D22-24 | |
Description | RELAY GEN PURPOSE DPDT 30A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.40000 | ¥229.40 |
10 | ¥217.95900 | ¥2,179.59 |
25 | ¥206.49200 | ¥5,162.30 |
50 | ¥195.01940 | ¥9,750.97 |
100 | ¥183.54870 | ¥18,354.87 |
250 | ¥172.07644 | ¥43,019.11 |
500 | ¥160.60476 | ¥80,302.38 |