6 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9536 060100

DigiKey Part Number
BEL1401-100-ND
Manufacturer
Manufacturer Product Number
9536 060100
Description
CABLE 6CON 24AWG CHROM SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Chrome
Packaging
Spool
Features
Drain Wire
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Cable Type
Usage
Computer
Number of Conductors
6
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/32
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.209" (5.31mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,625.19000¥2,625.19
2¥2,496.66500¥4,993.33
3¥2,423.98667¥7,271.96
5¥2,334.85000¥11,674.25
7¥2,277.61429¥15,943.30
10¥2,218.17600¥22,181.76
Manufacturers Standard Package
Alternate Length
CABLE 6CON 24AWG CHROME SHLD
In-Stock: 8500
Unit Price: ¥18.73084