4 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8444 060100

DigiKey Part Number
BEL1083-100-ND
Manufacturer
Manufacturer Product Number
8444 060100
Description
CABLE 4COND 22AWG CHROME 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.185" (4.70mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Chrome
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,825.43000¥1,825.43
2¥1,736.47500¥3,472.95
3¥1,686.14333¥5,058.43
5¥1,624.43400¥8,122.17
7¥1,584.81286¥11,093.69
10¥1,543.67600¥15,436.76
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG CHROME 500'
In-Stock: 6
Unit Price: ¥6,693.69000
CABLE 4COND 22AWG CHROME 50'
In-Stock: 16
Unit Price: ¥747.26000
CABLE 4COND 22AWG CHROME FOOT
In-Stock: 500
Unit Price: ¥29.87000