5302FE 008U500 | ||
---|---|---|
DigiKey Part Number | BEL1342-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5302FE 008U500 | |
Description | CABLE 4COND 18AWG GRAY SHLD 500' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,222.60000 | ¥2,222.60 |
3 | ¥2,056.17333 | ¥6,168.52 |
5 | ¥1,984.86800 | ¥9,924.34 |
7 | ¥1,937.32000 | ¥13,561.24 |
10 | ¥1,889.78500 | ¥18,897.85 |
25 | ¥1,770.92960 | ¥44,273.24 |