5402FE 008U500 | ||
---|---|---|
DigiKey Part Number | BEL1347-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5402FE 008U500 | |
Description | CABLE 4COND 20AWG GRAY SHLD 500' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.163" (4.14mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,635.67000 | ¥1,635.67 |
3 | ¥1,513.24000 | ¥4,539.72 |
5 | ¥1,460.75400 | ¥7,303.77 |
7 | ¥1,425.76714 | ¥9,980.37 |
10 | ¥1,390.77400 | ¥13,907.74 |
25 | ¥1,303.30600 | ¥32,582.65 |