



5748677-1 | |
|---|---|
DigiKey Part Number | A34127-ND |
Manufacturer | |
Manufacturer Product Number | 5748677-1 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748677-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.68000 | ¥60.68 |
| 10 | ¥51.54200 | ¥515.42 |
| 25 | ¥48.30840 | ¥1,207.71 |
| 50 | ¥46.00200 | ¥2,300.10 |
| 100 | ¥43.80470 | ¥4,380.47 |
| 250 | ¥41.06324 | ¥10,265.81 |
| 500 | ¥39.10448 | ¥19,552.24 |
| 1,000 | ¥37.23974 | ¥37,239.74 |












