
5500FE 008500 | |
|---|---|
DigiKey Part Number | BEL1277-500-ND |
Manufacturer | |
Manufacturer Product Number | 5500FE 008500 |
Description | CABLE 2COND 22AWG GRAY SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,090.18000 | ¥1,090.18 |
| 2 | ¥1,037.28000 | ¥2,074.56 |
| 3 | ¥1,007.37667 | ¥3,022.13 |
| 5 | ¥970.74600 | ¥4,853.73 |
| 7 | ¥947.22143 | ¥6,630.55 |
| 10 | ¥922.79200 | ¥9,227.92 |
| 25 | ¥862.36320 | ¥21,559.08 |
| 50 | ¥818.77280 | ¥40,938.64 |
| 100 | ¥776.92470 | ¥77,692.47 |












