461019 GR005 | |
---|---|
DigiKey Part Number | A461019G-100-ND |
Manufacturer | |
Manufacturer Product Number | 461019 GR005 |
Description | HOOK-UP STRND 10AWG GREEN 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,041.30000 | ¥1,041.30 |
3 | ¥964.76333 | ¥2,894.29 |
5 | ¥913.72000 | ¥4,568.60 |
10 | ¥862.66700 | ¥8,626.67 |
25 | ¥801.41560 | ¥20,035.39 |
50 | ¥760.57600 | ¥38,028.80 |
100 | ¥663.59160 | ¥66,359.16 |