10 AWG Hook-Up Wire 19/0.0234" Pink 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 PK005

DigiKey Part Number
461019PK005-ND
Manufacturer
Manufacturer Product Number
461019 PK005
Description
HOOK-UP STRND 10AWG PINK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Pink 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,496.99000¥1,496.99
2¥1,424.19500¥2,848.39
3¥1,383.02333¥4,149.07
5¥1,332.52600¥6,662.63
7¥1,300.11286¥9,100.79
10¥1,266.46200¥12,664.62
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 62
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG BLUE 100'
In-Stock: 38
Unit Price: ¥1,439.47000
HOOK-UP STRND 10AWG BROWN 100'
In-Stock: 36
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 58
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG ORANGE 100'
In-Stock: 9
Unit Price: ¥1,496.99000
Alternate Length
HOOK-UP STRND 10AWG PINK
In-Stock: 0
Unit Price: ¥10.28190
HOOK-UP STRND 10AWG PINK 2000'
In-Stock: 0
Unit Price: ¥8,430.02000
HOOK-UP STRND 10AWG PINK 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG PINK
In-Stock: 0
Unit Price: ¥8.13627