10 AWG Hook-Up Wire 19/0.0234" Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 GR001

DigiKey Part Number
461019GR001-ND
Manufacturer
Manufacturer Product Number
461019 GR001
Description
HOOK-UP STRND 10AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.51808¥9,518.08
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK
In-Stock: 0
Unit Price: ¥9,304.84000
HOOK-UP STRND 10AWG BLUE
In-Stock: 0
Unit Price: ¥10.28190
HOOK-UP STRND 10AWG BROWN
In-Stock: 0
Unit Price: ¥10.28190
HOOK-UP STRND 10AWG GRN/YW 1000'
In-Stock: 2
Unit Price: ¥9,304.84000
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: ¥7.07347
Alternate Length
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 58
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG GREEN 2000'
In-Stock: 0
Unit Price: ¥8,430.02000
HOOK-UP STRND 10AWG GREEN 250'
In-Stock: 0
Unit Price: ¥1,263.75000
HOOK-UP STRND 10AWG GREEN 500'
In-Stock: 1
Unit Price: ¥5,558.42000