
F321V1/8 BK002 | |
|---|---|
DigiKey Part Number | F321V1/8BK002-ND |
Manufacturer | |
Manufacturer Product Number | F321V1/8 BK002 |
Description | HEATSHRINK 0.12" X 500' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.120" (3.05mm) | Base Product Number |
Inner Diameter - Recovered 0.040" (1.02mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,736.76000 | ¥3,736.76 |
| 2 | ¥3,451.64500 | ¥6,903.29 |








