F221B3/4 BK207 | ||
---|---|---|
DigiKey Part Number | A034B-4-ND | |
Manufacturer | ||
Manufacturer Product Number | F221B3/4 BK207 | |
Description | HEATSHRINK 3/4 IN X 4FT BLACK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.17000 | ¥57.17 |
5 | ¥54.91600 | ¥274.58 |
10 | ¥42.32800 | ¥423.28 |
25 | ¥38.89720 | ¥972.43 |
50 | ¥36.61040 | ¥1,830.52 |
100 | ¥34.32180 | ¥3,432.18 |