Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
LC134 BK088

LC162 BK088

DigiKey Part Number
ALC162BK088-ND
Manufacturer
Manufacturer Product Number
LC162 BK088
Description
LACING TAPE BLACK 50LB 1500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.085" (2.16mm)
Manufacturer
Alpha Wire
Length - Actual
1500.00' (457.20m)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Spool
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant
Wire/Cable Tie Type
Cable Lacing
Material
Polyester, Microcrystalline Wax Finish
Length - Approximate
1500'
Color
Black
Bundle Diameter
Variable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,145.97000¥1,145.97
10¥974.11600¥9,741.16
25¥913.18520¥22,829.63
50¥869.65260¥43,482.63
100¥828.21080¥82,821.08
250¥822.00348¥205,500.87
Manufacturers Standard Package