M85049/38-17W | ||
---|---|---|
DigiKey Part Number | APC1394-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | M85049/38-17W | |
Description | CONN CABLE CLAMP SZ17 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp 17 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.69000 | ¥139.69 |
10 | ¥121.03800 | ¥1,210.38 |
25 | ¥114.71800 | ¥2,867.95 |
50 | ¥113.05580 | ¥5,652.79 |
100 | ¥99.75470 | ¥9,975.47 |
250 | ¥93.10440 | ¥23,276.10 |
500 | ¥91.10934 | ¥45,554.67 |