5200UE 008500 | |
---|---|
DigiKey Part Number | BEL1266-500-ND |
Manufacturer | |
Manufacturer Product Number | 5200UE 008500 |
Description | CABLE 2COND 16AWG GRAY 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,214.97000 | ¥2,214.97 |
3 | ¥2,049.15333 | ¥6,147.46 |
5 | ¥1,978.07000 | ¥9,890.35 |
7 | ¥1,930.68857 | ¥13,514.82 |
10 | ¥1,883.31100 | ¥18,833.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/529/MFG_5200UE-008xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/529/MFG_5200UE-008xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/529/MFG_5200UE-008xxx_tmb.jpg)