5300FE 008500 | ||
---|---|---|
DigiKey Part Number | BEL1268-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5300FE 008500 | |
Description | CABLE 2COND 18AWG GRAY SHLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.17744 | ¥1,588.72 |
1,000 | ¥3.02528 | ¥3,025.28 |
2,500 | ¥2.83499 | ¥7,087.47 |
5,000 | ¥2.68277 | ¥13,413.85 |
12,500 | ¥2.56860 | ¥32,107.50 |
25,000 | ¥2.47347 | ¥61,836.75 |