
1895C SL005 | |
|---|---|
DigiKey Part Number | 1895CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1895C SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥954.76000 | ¥954.76 |
| 2 | ¥908.52000 | ¥1,817.04 |
| 3 | ¥882.41667 | ¥2,647.25 |
| 5 | ¥850.41200 | ¥4,252.06 |
| 7 | ¥829.86571 | ¥5,809.06 |
| 10 | ¥808.53300 | ¥8,085.33 |












