20 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 500 : ¥2.58640 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | - | - | ||
2,000 In Stock 90,000 Factory | 1,000 : ¥2.82910 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.216" (5.49mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
35,501 In Stock | 500 : ¥3.12798 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.149" (3.78mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | - | - | ||
5,000 In Stock | 1,000 : ¥4.13169 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | - | - | ||
8,000 In Stock 101,000 Factory | 1,000 : ¥5.26425 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
9,000 In Stock 1,000 Factory | 1,000 : ¥6.58570 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 20 AWG | 10/30 | Copper, Tinned | Polyethylene (PE) | 0.340" (8.64mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial | 350 V | -20°C ~ 80°C | Audio-Video, Home | 0.0470" (1.194mm) | - | - | ||
8,100 In Stock | 100 : ¥8.13390 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | - | - | |||
3,355 In Stock | 305 : ¥9.05364 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | - | - | ||
12,852 In Stock | 1 : ¥11.90000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.100" (2.54mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | ||
1,000 In Stock 24,000 Factory | 1,000 : ¥11.94586 Spool | - | Spool | Active | Multi-Conductor | 8 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.297" (7.54mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
1,000 In Stock | 1,000 : ¥12.46145 Spool | - | Spool | Active | Multi-Conductor | 9 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.301" (7.65mm) | - | 1000.0' (304.8m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0230" (0.584mm) | - | - | ||
3,000 In Stock | 1,000 : ¥13.54154 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 2092 | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | - | - | |||
2,000 In Stock | 500 : ¥14.26866 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | - | - | |||
8,000 In Stock 13,000 Factory | 1,000 : ¥14.38360 Spool | - | Spool | Active | Multi-Conductor | 10 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.345" (8.76mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 80°C | Computer | 0.0320" (0.813mm) | - | - | ||
1,000 In Stock 5,000 Factory | 1,000 : ¥14.72574 Spool | - | Spool | Active | Multi-Conductor | 12 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | - | - | ||
500 In Stock | 500 : ¥15.61526 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.217" (5.51mm) | - | 500.0' (152.4m) | Chrome | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | - | - | |||
700 In Stock | 1 : ¥15.85000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 19/32 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.148" (3.76mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0080" (0.203mm) | - | - | ||
400 In Stock | 100 : ¥18.90520 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | - | - | |||
2,000 In Stock | 500 : ¥21.65174 Spool | - | Spool | Active | Multi-Conductor | 3 (1 Triad) | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.234" (5.94mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -30°C ~ 105°C | Instrumentation | 0.0370" (0.940mm) | - | - | ||
1,831 In Stock | 1 : ¥27.25000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | - | - | |||
600 In Stock | 100 : ¥30.41630 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.187" (4.75mm) | Braid | 100.0' (30.5m) | Natural | - | - | 600 V | -55°C ~ 150°C | - | 0.0098" (0.250mm) | - | - | ||
3,629 In Stock | 1 : ¥37.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | - | - | |||
1,000 In Stock | 100 : ¥42.97340 Spool | Spool | Active | Multi-Conductor | 6 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | - | - | |||
1,000 In Stock | 100 : ¥54.16500 Spool | Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.412" (10.46mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 20234 | Drain Wire, Oil Resistant | 300 V | - | - | 0.0530" (1.346mm) | - | - | |||
2,344 In Stock | 1 : ¥54.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.238" (6.05mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | - | - |