5400FE 008500 | ||
---|---|---|
DigiKey Part Number | BEL1274-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5400FE 008500 | |
Description | CABLE 2COND 20AWG GRAY SHLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.58640 | ¥1,293.20 |
1,000 | ¥2.46248 | ¥2,462.48 |
2,500 | ¥2.30761 | ¥5,769.02 |
5,000 | ¥2.18370 | ¥10,918.50 |
12,500 | ¥2.09078 | ¥26,134.75 |
25,000 | ¥2.01334 | ¥50,333.50 |