
EV18-14FB-Q | |
|---|---|
DigiKey Part Number | 298-16793-ND |
Manufacturer | |
Manufacturer Product Number | EV18-14FB-Q |
Description | STRONGHOLD FORK TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 1/4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.260" (6.60mm) | |
Length - Termination | 0.390" (9.91mm) | |
Tongue Inside Opening | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.79500 | ¥27.95 |
| 25 | ¥2.71880 | ¥67.97 |
| 50 | ¥2.65940 | ¥132.97 |
| 100 | ¥2.60160 | ¥260.16 |
| 250 | ¥2.52848 | ¥632.12 |
| 500 | ¥2.47390 | ¥1,236.95 |
| 1,000 | ¥2.42064 | ¥2,420.64 |
| 2,500 | ¥2.35193 | ¥5,879.82 |











