BS-31-8-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-31-8-P

DigiKey Part Number
3M157194-ND
Manufacturer
Manufacturer Product Number
BS-31-8-P
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,544
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.43000¥2.43
10¥2.07500¥20.75
25¥1.94400¥48.60
50¥1.85040¥92.52
100¥1.76150¥176.15
250¥1.65100¥412.75
500¥1.57196¥785.98
1,000¥1.49677¥1,496.77
3,000¥1.38499¥4,154.97
Manufacturers Standard Package