Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-33-8-P

DigiKey Part Number
3M157215-ND
Manufacturer
Manufacturer Product Number
BS-33-8-P
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
3M
Features
Butted Seam
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.320" (8.13mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.550" (13.97mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,256
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.83800¥28.38
25¥2.65720¥66.43
50¥2.52820¥126.41
100¥2.40740¥240.74
250¥2.25648¥564.12
500¥2.14868¥1,074.34
1,000¥2.04599¥2,045.99
3,000¥1.89332¥5,679.96
Manufacturers Standard Package