
Category | Insulation Insulated |
Manufacturer 3M | Features Butted Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.42000 | ¥2.42 |
| 10 | ¥2.04100 | ¥20.41 |
| 25 | ¥1.91600 | ¥47.90 |
| 50 | ¥1.82280 | ¥91.14 |
| 100 | ¥1.73510 | ¥173.51 |
| 250 | ¥1.62620 | ¥406.55 |
| 500 | ¥1.54848 | ¥774.24 |
| 1,000 | ¥1.47453 | ¥1,474.53 |
| 3,000 | ¥1.36444 | ¥4,093.32 |












