
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.450" (11.43mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.43000 | ¥2.43 |
| 10 | ¥2.07500 | ¥20.75 |
| 25 | ¥1.94400 | ¥48.60 |
| 50 | ¥1.85040 | ¥92.52 |
| 100 | ¥1.76150 | ¥176.15 |
| 250 | ¥1.65100 | ¥412.75 |
| 500 | ¥1.57196 | ¥785.98 |
| 1,000 | ¥1.49677 | ¥1,496.77 |
| 3,000 | ¥1.38499 | ¥4,154.97 |











