EV10-56FB-Q | ||
---|---|---|
DigiKey Part Number | 298-16748-ND | |
Manufacturer | ||
Manufacturer Product Number | EV10-56FB-Q | |
Description | STRONGHOLD FORK TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 5/16 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5/16 Stud | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.200" (30.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.410" (10.41mm) | |
Length - Termination | 0.510" (12.95mm) | |
Tongue Inside Opening | 0.330" (8.38mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.30800 | ¥33.08 |
25 | ¥3.23120 | ¥80.78 |
50 | ¥3.15560 | ¥157.78 |
100 | ¥3.08010 | ¥308.01 |
500 | ¥3.00478 | ¥1,502.39 |
1,000 | ¥2.77944 | ¥2,779.44 |