50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC46TRCP

DigiKey Part Number
290-1949-ND
Manufacturer
Manufacturer Product Number
BC46TRCP
Description
BATTERY CLIP STEEL INSUL 50A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Copper
Manufacturer
TPI (Test Products Int)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Series
Insulation
Insulated Sleeve
Packaging
Bag
Color
Red
Part Status
Active
Length
2.880" (73.15mm)
Type
Battery Terminal Clamp, Miniature
Termination
Crimp or Solder
Jaw Opening
1.125" (28.58mm) 1 1/8"
Quantity
1 Piece
Current Rating (Amps)
50 A
Base Product Number
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,366
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
5¥6.51600¥32.58
10¥6.38400¥63.84
25¥6.22240¥155.56
50¥6.09820¥304.91
100¥5.97840¥597.84
250¥5.82208¥1,455.52
500¥5.70680¥2,853.40
1,000¥5.59383¥5,593.83
Manufacturers Standard Package
Alternate Color
BATTERY CLIP STEEL INSUL 50A
In-Stock: 10233
Unit Price: ¥6.86000