50 A Insulated Kelvin Test Clip Brass 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A Insulated Kelvin Test Clip Brass 1.000" (25.40mm)
BU-111-0
BU-111-0

BU-111-0

DigiKey Part Number
314-1452-ND
Manufacturer
Manufacturer Product Number
BU-111-0
Description
KELVIN CLIP BRASS INSULATED 50A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
50 A Insulated Kelvin Test Clip Brass 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Brass
Manufacturer
Mueller Electric Co
Material - Insulation
Nylon
Series
Insulation
Insulated
Packaging
Bag
Color
Black
Part Status
Active
Length
4.200" (106.68mm)
Type
Kelvin
Termination
Solder
Jaw Opening
1.000" (25.40mm)
Quantity
1 Piece
Current Rating (Amps)
50 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 634
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
10¥35.97400¥359.74
25¥34.56840¥864.21
100¥33.49350¥3,349.35
500¥32.83206¥16,416.03
1,000¥32.17045¥32,170.45
Manufacturers Standard Package