



BU-108K-0 | |
|---|---|
DigiKey Part Number | 314-1362-ND |
Manufacturer | |
Manufacturer Product Number | BU-108K-0 |
Description | KELVIN CLIP BRASS INSULATED 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Kelvin Test Clip Brass 1.260" (32.00mm) |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Mueller Electric Co | Material - Insulation Nylon |
Series | Insulation Insulated |
Packaging Bag | Color Black |
Part Status Active | Length 4.094" (104.00mm) |
Type Kelvin | Termination Crimp or Solder |
Jaw Opening 1.260" (32.00mm) | Quantity 1 Piece |
Current Rating (Amps) 50 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.86000 | ¥93.86 |
| 10 | ¥82.53500 | ¥825.35 |
| 25 | ¥79.22640 | ¥1,980.66 |
| 100 | ¥76.91180 | ¥7,691.18 |
| 500 | ¥75.34000 | ¥37,670.00 |
| 1,000 | ¥73.85123 | ¥73,851.23 |











