BC60ANP | ||
---|---|---|
DigiKey Part Number | 290-1942-ND | |
Manufacturer | ||
Manufacturer Product Number | BC60ANP | |
Description | GATOR CLIP STEEL NON-INSUL 10A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.970" (50.04mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
5 | ¥1.88800 | ¥9.44 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.82920 | ¥45.73 |
50 | ¥1.79940 | ¥89.97 |
100 | ¥1.76990 | ¥176.99 |
250 | ¥1.74104 | ¥435.26 |
500 | ¥1.71214 | ¥856.07 |
1,000 | ¥1.62512 | ¥1,625.12 |