


B-24-2 | |
|---|---|
DigiKey Part Number | 501-1046-ND |
Manufacturer | |
Manufacturer Product Number | B-24-2 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Multi-Stacking, Front and Vertical (Both Connectors) | Voltage - Rated 5000VDC (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 15A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9111-24 RED | E-Z-Hook | 5 | 461-1128-ND | ¥83.64000 | Similar |
| BU-2020-A-24-2 | Mueller Electric Co | 4 | 314-1125-ND | ¥131.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.68000 | ¥80.68 |
















