
9111-24 RED | |
|---|---|
DigiKey Part Number | 461-1128-ND |
Manufacturer | |
Manufacturer Product Number | 9111-24 RED |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 5000V (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.71000 | ¥83.71 |
| 5 | ¥79.91400 | ¥399.57 |
| 10 | ¥78.32800 | ¥783.28 |
| 25 | ¥76.28560 | ¥1,907.14 |
| 50 | ¥74.77240 | ¥3,738.62 |
| 100 | ¥73.29160 | ¥7,329.16 |
| 250 | ¥71.37888 | ¥17,844.72 |
| 500 | ¥69.96452 | ¥34,982.26 |
| 1,000 | ¥68.57782 | ¥68,577.82 |








